Parametric Equivalent
Parametric Equivalent

R76QR33304030J | |
|---|---|
DigiKey Part Number | 399-R76QR33304030J-ND |
Manufacturer | |
Manufacturer Product Number | R76QR33304030J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QR33304030J Models |
Category | ESR (Equivalent Series Resistance) 12 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.551" W (32.00mm x 14.00mm) |
Capacitance | Height - Seated (Max) 1.106" (28.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76QR33305030J | KEMET | 0 | 399-R76QR33305030J-ND | €1.68631 | Parametric Equivalent |
| R76QR3330SE30J | KEMET | 929 | 399-R76QR3330SE30J-ND | €3.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | €1.61352 | €283.98 |
| Unit Price without VAT: | €1.61352 |
|---|---|
| Unit Price with VAT: | €1.93622 |



