
R76QR3330SE30J | |
|---|---|
DigiKey Part Number | 399-R76QR3330SE30J-ND |
Manufacturer | |
Manufacturer Product Number | R76QR3330SE30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QR3330SE30J Models |
Category | ESR (Equivalent Series Resistance) 12 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.551" W (32.00mm x 14.00mm) |
Capacitance | Height - Seated (Max) 1.106" (28.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.19000 | €3.19 |
| 10 | €2.25000 | €22.50 |
| 50 | €1.87740 | €93.87 |
| 352 | €1.60281 | €564.19 |
| 704 | €1.53628 | €1,081.54 |
| 1.056 | €1.50294 | €1,587.10 |
| 2.816 | €1.43634 | €4,044.73 |
| 5.280 | €1.40233 | €7,404.30 |
| Unit Price without VAT: | €3.19000 |
|---|---|
| Unit Price with VAT: | €3.82800 |

