Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75IN3470CK30J | |
|---|---|
DigiKey Part Number | 399-R75IN3470CK30JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R75IN3470CK30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75IN3470CK30J Models |
Category | ESR (Equivalent Series Resistance) 8.5 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.594" (15.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60IN3470DQ30J | KEMET | 0 | 399-R60IN3470DQ30JTB-ND | €0.50472 | Parametric Equivalent |
| R60MN34704030J | KEMET | 0 | 399-R60MN34704030J-ND | €0.41364 | Parametric Equivalent |
| R60MN34705030J | KEMET | 369 | 399-11507-ND | €1.08000 | Parametric Equivalent |
| R60MN3470AA30J | KEMET | 0 | 399-R60MN3470AA30J-ND | €0.40237 | Parametric Equivalent |
| R75IN34704030J | KEMET | 0 | 399-R75IN34704030J-ND | €0.50384 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €0.53639 | €375.47 |
| Unit Price without VAT: | €0.53639 |
|---|---|
| Unit Price with VAT: | €0.64367 |










