R60IN3470DQ30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.41364
Datasheet

Parametric Equivalent


KEMET
In Stock: 369
Unit Price: €1.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.40237
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.50384
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.46534
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.53639
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.55933
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.46534
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: €0.29609
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.51643
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.51643
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.51362
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.51362
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.48516
Datasheet
0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60IN3470DQ30J

DigiKey Part Number
399-R60IN3470DQ30JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R60IN3470DQ30J
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60IN3470DQ30J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.594" (15.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
160V
Applications
Automotive
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60MN34704030JKEMET0399-R60MN34704030J-ND€0.41364Parametric Equivalent
R60MN34705030JKEMET369399-11507-ND€1.08000Parametric Equivalent
R60MN3470AA30JKEMET0399-R60MN3470AA30J-ND€0.40237Parametric Equivalent
R75IN34704030JKEMET0399-R75IN34704030J-ND€0.50384Parametric Equivalent
R75IN3470AA30JKEMET0399-R75IN3470AA30J-ND€0.46534Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
464€0.50472€234.19
Manufacturers Standard Package
Unit Price without VAT:€0.50472
Unit Price with VAT:€0.60566