Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F871AE182J330C | |
|---|---|
DigiKey Part Number | 399-F871AE182J330C-ND |
Manufacturer | |
Manufacturer Product Number | F871AE182J330C |
Description | 1800PF 330V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 330V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871AE182J330A | KEMET | 0 | 399-F871AE182J330A-ND | €0.15876 | Parametric Equivalent |
| F871AE182J330L | KEMET | 0 | 399-F871AE182J330LTR-ND | €0.17021 | Parametric Equivalent |
| F871AE182J330R | KEMET | 0 | 399-F871AE182J330RTB-ND | €0.17498 | Parametric Equivalent |
| F872AE182J480A | KEMET | 0 | 399-F872AE182J480A-ND | €0.15876 | Parametric Equivalent |
| F872AE182J480C | KEMET | 0 | 399-F872AE182J480C-ND | €0.15419 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.15419 | €308.38 |
| Unit Price without VAT: | €0.15419 |
|---|---|
| Unit Price with VAT: | €0.18503 |

