Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F872AE182J480A | |
|---|---|
DigiKey Part Number | 399-F872AE182J480A-ND |
Manufacturer | |
Manufacturer Product Number | F872AE182J480A |
Description | 1800PF 480V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F872AE182J480C | KEMET | 0 | 399-F872AE182J480C-ND | €0.15419 | Parametric Equivalent |
| F872AE182J480L | KEMET | 0 | 399-F872AE182J480LTR-ND | €0.17021 | Parametric Equivalent |
| F872AE182J480R | KEMET | 0 | 399-F872AE182J480RTB-ND | €0.17498 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | €0.15876 | €349.27 |
| Unit Price without VAT: | €0.15876 |
|---|---|
| Unit Price with VAT: | €0.19051 |

