Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F462AK272J1K6L | |
|---|---|
DigiKey Part Number | 399-F462AK272J1K6LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F462AK272J1K6L |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462AK272J1K6A | KEMET | 0 | 399-F462AK272J1K6A-ND | €0.20624 | Parametric Equivalent |
| F462AK272J1K6C | KEMET | 0 | 399-F462AK272J1K6C-ND | €0.20708 | Parametric Equivalent |
| F462AK272J1K6R | KEMET | 0 | 399-F462AK272J1K6RTB-ND | €0.22794 | Parametric Equivalent |
| MKP385227200JD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385227200JD02G0-ND | €0.39416 | Parametric Equivalent |
| MKP385227200JD02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385227200JD02W0-ND | €0.38282 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €0.22074 | €264.89 |
| Unit Price without VAT: | €0.22074 |
|---|---|
| Unit Price with VAT: | €0.26489 |



