Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385227200JD02G0 | |
|---|---|
DigiKey Part Number | MKP385227200JD02G0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKP385227200JD02G0 |
Description | CAP FILM 2700PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385227200JD02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385227200JD02W0-ND | €0.38282 | Parametric Equivalent |
| MKP385227200JDA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385227200JDA2B0-ND | €0.35109 | Parametric Equivalent |
| MKP385227200JDI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385227200JDI2B0-ND | €0.35109 | Parametric Equivalent |
| MKP385227200JDM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385227200JDM2B0-ND | €0.35109 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.39416 | €295.62 |
| Unit Price without VAT: | €0.39416 |
|---|---|
| Unit Price with VAT: | €0.47299 |

