Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESY566M035AE3AA | |
|---|---|
DigiKey Part Number | 399-ESY566M035AE3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESY566M035AE3AA |
Description | CAP ALUM 56UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 130mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY566M035AE3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 287 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 410 mA @ 100 kHz |
Part Status Active | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 130mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESW566M035AE3AA | KEMET | 0 | 399-ESW566M035AE3AA-ND | €0.04618 | Parametric Equivalent |
| ESY566M050AE3AA | KEMET | 0 | 399-ESY566M050AE3AA-ND | €0.06190 | Parametric Equivalent |
| ESY566M050AE3EA | KEMET | 0 | 399-ESY566M050AE3EATB-ND | €0.05210 | Parametric Equivalent |
| 35YXG56M6.3X11 | Rubycon | 0 | 35YXG56M6.3X11-ND | €0.06745 | Parametric Equivalent |
| 35ZLG56MEFC6.3X11 | Rubycon | 2.367 | 1189-4001-ND | €0.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.04712 | €942.40 |
| Unit Price without VAT: | €0.04712 |
|---|---|
| Unit Price with VAT: | €0.05654 |














