Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

35ZLG56MEFCT16.3X11 | |
|---|---|
DigiKey Part Number | 35ZLG56MEFCT16.3X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZLG56MEFCT16.3X11 |
Description | CAP ALUM 56UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 56 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLG56MEFCT16.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 205.2 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Active | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXH56MEFCT16.3X11 | Rubycon | 0 | 35YXH56MEFCT16.3X11-ND | €0.00000 | Upgrade |
| 35YXH56MEFCTA6.3X11 | Rubycon | 0 | 35YXH56MEFCTA6.3X11-ND | €0.00000 | Upgrade |
| 50YXH56MEFCT16.3X11 | Rubycon | 0 | 50YXH56MEFCT16.3X11-ND | €0.00000 | Upgrade |
| 50YXH56MEFCTA6.3X11 | Rubycon | 0 | 50YXH56MEFCTA6.3X11-ND | €0.00000 | Upgrade |
| 50ZL56MEFCT16.3X11 | Rubycon | 0 | 1189-3776-1-ND | €0.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07536 | €226.08 |
| Unit Price without VAT: | €0.07536 |
|---|---|
| Unit Price with VAT: | €0.09043 |










