
EDK106M025A9DAA | |
|---|---|
DigiKey Part Number | 399-6665-2-ND - Tape & Reel (TR) 399-6665-1-ND - Cut Tape (CT) 399-6665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK106M025A9DAA |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK106M025A9DAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 35 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.64mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.256" W (5.30mm x 6.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS106M25C12T-F | Cornell Dubilier Knowles | 2.796 | 338-AVS106M25C12T-FCT-ND | €0.56000 | Direct |
| EEE-1EA100AR | Panasonic Industry | 2.344 | PCE4591CT-ND | €0.32000 | Direct |
| EEE-1EA100SR | Panasonic Industry | 444 | PCE3894CT-ND | €0.30000 | Direct |
| EEE-1VA100AR | Panasonic Industry | 3.999 | PCE4629CT-ND | €0.32000 | Direct |
| EEE-FK1V100AR | Panasonic Industry | 1.987 | PCE4421CT-ND | €0.45000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18900 | €1.89 |
| 50 | €0.13760 | €6.88 |
| 100 | €0.12160 | €12.16 |
| 500 | €0.09372 | €46.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.08491 | €84.91 |
| 2.000 | €0.07757 | €155.14 |
| 3.000 | €0.07386 | €221.58 |
| 5.000 | €0.06973 | €348.65 |
| 7.000 | €0.06730 | €471.10 |
| 10.000 | €0.06495 | €649.50 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

