EDH337M063S9TAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 234
Unit Price: €4.32000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €2.63372
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.994
Unit Price: €3.44000
Datasheet
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH337M063S9TAA

DigiKey Part Number
EDH337M063S9TAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDH337M063S9TAA
Description
CAP ALUM 330UF 20% 63V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH337M063S9TAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
650 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
812.5 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.630" Dia (16.00mm)
Capacitance
Height - Seated (Max)
0.689" (17.50mm)
Tolerance
±20%
Surface Mount Land Size
0.642" L x 0.642" W (16.30mm x 16.30mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK337M80P44T-FCornell Dubilier Knowles234338-AFK337M80P44T-FCT-ND€4.32000Upgrade
AFK337M80P44VT-FCornell Dubilier Knowles0AFK337M80P44VT-F-ND€2.63372Upgrade
MAL215099705E3Vishay Beyschlag/Draloric/BC Components1.9944744PHCT-ND€3.44000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€1.17003€3,510.09
Unit Price without VAT:€1.17003
Unit Price with VAT:€1.40404