
MAL215099705E3 | |
|---|---|
DigiKey Part Number | 4744PHTR-ND - Tape & Reel (TR) 4744PHCT-ND - Cut Tape (CT) 4744PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215099705E3 |
Description | CAP ALUM 330UF 20% 80V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 180 mOhms |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.630" L x 0.630" W (16.00mm x 16.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.44000 | €3.44 |
| 10 | €2.33700 | €23.37 |
| 50 | €1.87820 | €93.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €1.62967 | €244.45 |
| 300 | €1.52360 | €457.08 |
| 450 | €1.47007 | €661.53 |
| 750 | €1.41043 | €1,057.82 |
| 1.050 | €1.37537 | €1,444.14 |
| 1.500 | €1.34151 | €2,012.26 |
| Unit Price without VAT: | €3.44000 |
|---|---|
| Unit Price with VAT: | €4.12800 |

