CDR31BX103AKUP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.57664
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.55396
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.48255
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €2.51106
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €6.09885
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €3.67157
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €3.67157
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €1.84368
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €2.10239
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €3.67157
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.56437
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €3.67157
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €1.84368
Datasheet
10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BX103AKUP

DigiKey Part Number
CDR31BX103AKUP-ND
Manufacturer
Manufacturer Product Number
CDR31BX103AKUP
Description
CAP CER 10000PF 50V BX 0805
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX103AKUP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
P (0.1%)
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR31BX103AKSPKEMET0CDR31BX103AKSP-ND€0.57664Parametric Equivalent
CDR31BX103AKUP7956KEMET0CDR31BX103AKUP7956-ND€0.55396Parametric Equivalent
CDR31BX103AKYPKEMET0CDR31BX103AKYP-ND€0.48255Parametric Equivalent
CDR31BX103AKMP\M500KYOCERA AVX0478-CDR31BX103AKMP\M500TR-ND€2.51106Parametric Equivalent
CDR31BX103AKNP\250KYOCERA AVX0478-CDR31BX103AKNP\250TR-ND€6.09885Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25.000€0.50012€12,503.00
Manufacturers Standard Package
Unit Price without VAT:€0.50012
Unit Price with VAT:€0.60014