CBR08C270J5GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: €0.42104
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.29074
Datasheet

Upgrade


KEMET
In Stock: 4.000
Unit Price: €3.20000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.27743
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.18288
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.80910
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.17737
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €1.13000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: €0.70000
Datasheet

Upgrade


Murata Electronics
In Stock: 10.232
Unit Price: €0.59000
Datasheet
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR08C270J5GAC

DigiKey Part Number
CBR08C270J5GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR08C270J5GAC
Description
CAP CER 27PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR08C270J5GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR08C270F1GACKEMET0CBR08C270F1GAC-ND€0.42104Upgrade
CBR08C270F5GACKEMET0CBR08C270F5GAC-ND€0.29074Upgrade
CBR08C270FAGACKEMET4.000399-8759-1-ND€3.20000Upgrade
CBR08C270G1GACKEMET0CBR08C270G1GAC-ND€0.27743Upgrade
CBR08C270G5GACKEMET0CBR08C270G5GAC-ND€0.18288Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.09215€368.60
Manufacturers Standard Package
Unit Price without VAT:€0.09215
Unit Price with VAT:€0.11058