Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CBR08C270J1GAC | |
|---|---|
DigiKey Part Number | 399-8754-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR08C270J1GAC |
Description | CAP CER 27PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C270J1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C270F1GAC | KEMET | 0 | CBR08C270F1GAC-ND | €0.42104 | Upgrade |
| CBR08C270FAGAC | KEMET | 4.000 | 399-8759-1-ND | €3.20000 | Upgrade |
| CBR08C270G1GAC | KEMET | 0 | CBR08C270G1GAC-ND | €0.27743 | Upgrade |
| CBR08C270GAGAC | KEMET | 0 | CBR08C270GAGAC-ND | €0.80910 | Upgrade |
| CBR08C270JAGAC | KEMET | 0 | 399-6201-1-ND | €1.13000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.17737 | €709.48 |
| Unit Price without VAT: | €0.17737 |
|---|---|
| Unit Price with VAT: | €0.21284 |



