Parametric Equivalent

C631C471JCG5TA7301 | |
|---|---|
DigiKey Part Number | 399-C631C471JCG5TA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C631C471JCG5TA7301 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C631C471JCG5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.320" L x 0.250" W (8.13mm x 6.35mm) |
Tolerance ±5% | Height - Seated (Max) 0.380" (9.65mm) |
Voltage - Rated | Lead Spacing 0.220" (5.59mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C631C471JCG5TA7303 | KEMET | 0 | 399-C631C471JCG5TA7303TR-ND | €7.09606 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €7.09606 | €3,548.03 |
| Unit Price without VAT: | €7.09606 |
|---|---|
| Unit Price with VAT: | €8.51527 |


