Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C322C102K1G5HA | |
|---|---|
DigiKey Part Number | 399-C322C102K1G5HA-ND |
Manufacturer | |
Manufacturer Product Number | C322C102K1G5HA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C102K1G5HA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Tolerance ±10% | Height - Seated (Max) 0.260" (6.60mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C102K1G5TA | KEMET | 1.978 | 399-C322C102K1G5TA-ND | €0.35000 | Parametric Equivalent |
| C322C102K1G5TA7301 | KEMET | 1.077 | 399-17990-1-ND | €0.35000 | Parametric Equivalent |
| C322C102K1G5TA7303 | KEMET | 0 | 399-C322C102K1G5TA7303TR-ND | €0.08844 | Parametric Equivalent |
| C322C102K1G5TA7318 | KEMET | 0 | 399-C322C102K1G5TA7318TR-ND | €0.09642 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.09039 | €180.78 |
| Unit Price without VAT: | €0.09039 |
|---|---|
| Unit Price with VAT: | €0.10847 |





