
C322C102K1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-17990-2-ND - Tape & Reel (TR) 399-17990-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C102K1G5TA7301 |
Description | CAP CER 1000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C102K1G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C102K1G5TA | KEMET | 1.982 | 399-C322C102K1G5TA-ND | €0.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.21200 | €2.12 |
| 50 | €0.15640 | €7.82 |
| 100 | €0.13950 | €13.95 |
| 500 | €0.11094 | €55.47 |
| 1.000 | €0.10214 | €102.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.09286 | €232.15 |
| 5.000 | €0.08727 | €436.35 |
| 7.500 | €0.08447 | €633.52 |
| 12.500 | €0.08136 | €1,017.00 |
| 17.500 | €0.07955 | €1,392.12 |
| 25.000 | €0.07780 | €1,945.00 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

