Parametric Equivalent
Parametric Equivalent

C316C470K5G5TA | |
|---|---|
DigiKey Part Number | 399-C316C470K5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C316C470K5G5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C316C470K5G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance ±10% | Height - Seated (Max) 0.230" (5.84mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C316C470K5G5HA9750 | KEMET | 0 | 399-C316C470K5G5HA9750-ND | €0.09812 | Parametric Equivalent |
| C316C470K5G5TA9750 | KEMET | 0 | 399-C316C470K5G5TA9750-ND | €0.07892 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.08101 | €162.02 |
| Unit Price without VAT: | €0.08101 |
|---|---|
| Unit Price with VAT: | €0.09721 |



