Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C2225C103J5GALTU | |
|---|---|
DigiKey Part Number | 399-C2225C103J5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2225C103J5GALTU |
Description | CAP CER 10000PF 50V NP0 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C103J5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2225C103J1GACTU | KEMET | 0 | 399-C2225C103J1GACTUTR-ND | €0.87851 | Upgrade |
| C2225C103JCGACTU | KEMET | 3.151 | 399-C2225C103JCGACTUCT-ND | €5.80000 | Upgrade |
| C2225C103J5GACTU | KEMET | 0 | 399-C2225C103J5GACTUTR-ND | €0.97074 | Parametric Equivalent |
| 2225J0500103JCT | Knowles Syfer | 0 | 2225J0500103JCT-ND | €2.23682 | Direct |
| 2225J0500103FCT | Knowles Syfer | 0 | 2225J0500103FCT-ND | €7.82428 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.14939 | €1,149.39 |
| Unit Price without VAT: | €1.14939 |
|---|---|
| Unit Price with VAT: | €1.37927 |




