Direct
Upgrade

C2225C103J1GACTU | |
|---|---|
DigiKey Part Number | 399-C2225C103J1GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2225C103J1GACTU |
Description | CAP CER 10000PF 100V C0GNP0 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C103J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22251A103JAT2A | KYOCERA AVX | 480 | 478-KGM56DCG2A103JVCT-ND | €1.39000 | Direct |
| 22251A103GAT2A | KYOCERA AVX | 0 | 478-KGM56DCG2A103GVTR-ND | €9.89558 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.87851 | €878.51 |
| Unit Price without VAT: | €0.87851 |
|---|---|
| Unit Price with VAT: | €1.05421 |


