
22251A103JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM56DCG2A103JVTR-ND - Tape & Reel (TR) 478-KGM56DCG2A103JVCT-ND - Cut Tape (CT) 478-KGM56DCG2A103JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22251A103JAT2A |
Description | CAP CER 10000PF 100V C0GNP0 2225 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 22251A103JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.225" L x 0.250" W (5.72mm x 6.35mm) |
Tolerance ±5% | Thickness (Max) 0.087" (2.21mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.39000 | €1.39 |
| 10 | €0.91800 | €9.18 |
| 50 | €0.73320 | €36.66 |
| 100 | €0.67620 | €67.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.43074 | €1,215.37 |
| 1.000 | €2.34864 | €2,348.64 |
| 1.500 | €2.30751 | €3,461.27 |
| 2.500 | €2.26190 | €5,654.75 |
| 3.500 | €2.23523 | €7,823.31 |
| Unit Price without VAT: | €1.39000 |
|---|---|
| Unit Price with VAT: | €1.66800 |

