
C1812X475K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812X475K5RACTUTR-ND - Tape & Reel (TR) 399-C1812X475K5RACTUCT-ND - Cut Tape (CT) 399-C1812X475K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X475K5RACTU |
Description | CAP CER 4.7UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X475K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X475K5RACAUTO | KEMET | 2.000 | 399-C1812X475K5RACAUTOCT-ND | €4.05000 | Parametric Equivalent |
| 18125C475KAZ2A | KYOCERA AVX | 835 | 478-KGF43JR71H475KVCT-ND | €2.42000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.04000 | €4.04 |
| 10 | €2.90000 | €29.00 |
| 50 | €2.44560 | €122.28 |
| 100 | €2.30540 | €230.54 |
| 500 | €2.06776 | €1,033.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.99415 | €1,994.15 |
| 2.000 | €1.93354 | €3,867.08 |
| 3.000 | €1.90317 | €5,709.51 |
| Unit Price without VAT: | €4.04000 |
|---|---|
| Unit Price with VAT: | €4.84800 |

