
18125C475KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF43JR71H475KVTR-ND - Tape & Reel (TR) 478-KGF43JR71H475KVCT-ND - Cut Tape (CT) 478-KGF43JR71H475KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125C475KAZ2A |
Description | CAP CER 4.7UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.180" L x 0.126" W (4.57mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.42000 | €2.42 |
| 10 | €1.67600 | €16.76 |
| 50 | €1.37880 | €68.94 |
| 100 | €1.28680 | €128.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.13148 | €565.74 |
| 1.000 | €1.08338 | €1,083.38 |
| 1.500 | €1.05928 | €1,588.92 |
| 2.500 | €1.03257 | €2,581.43 |
| 3.500 | €1.01695 | €3,559.33 |
| 5.000 | €1.00192 | €5,009.60 |
| Unit Price without VAT: | €2.42000 |
|---|---|
| Unit Price with VAT: | €2.90400 |

