Parametric Equivalent

C1812X334KCRACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1812X334KCRACAUTO7210TR-ND - Tape & Reel (TR) 399-C1812X334KCRACAUTO7210CT-ND - Cut Tape (CT) 399-C1812X334KCRACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X334KCRACAUTO7210 |
Description | CAP CER 1812 FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X334KCRACAUTO7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X334KCRACAUTO | KEMET | 99 | 399-16798-1-ND | €1.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.52000 | €1.52 |
| 10 | €1.01200 | €10.12 |
| 50 | €0.81160 | €40.58 |
| 100 | €0.74980 | €74.98 |
| 500 | €0.64522 | €322.61 |
| 1.000 | €0.61286 | €612.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.58623 | €1,172.46 |
| 4.000 | €0.56430 | €2,257.20 |
| 6.000 | €0.55331 | €3,319.86 |
| 10.000 | €0.54113 | €5,411.30 |
| 14.000 | €0.53401 | €7,476.14 |
| Unit Price without VAT: | €1.52000 |
|---|---|
| Unit Price with VAT: | €1.82400 |


