
C1812X334KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-16798-2-ND - Tape & Reel (TR) 399-16798-1-ND - Cut Tape (CT) 399-16798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X334KCRACAUTO |
Description | CAP CER 0.33UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X334KCRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.52000 | €1.52 |
| 10 | €1.01200 | €10.12 |
| 50 | €0.81160 | €40.58 |
| 100 | €0.74980 | €74.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.64522 | €322.61 |
| 1.000 | €0.61286 | €612.86 |
| 1.500 | €0.59667 | €895.00 |
| 2.500 | €0.57870 | €1,446.75 |
| 3.500 | €0.56820 | €1,988.70 |
| 5.000 | €0.55810 | €2,790.50 |
| Unit Price without VAT: | €1.52000 |
|---|---|
| Unit Price with VAT: | €1.82400 |

