C1808C270JHRACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: €1.90000
Datasheet

Similar


YAGEO
In Stock: 3.513
Unit Price: €0.75000
Datasheet
27 pF ±5% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808C270JHRACTU

DigiKey Part Number
399-C1808C270JHRACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1808C270JHRACTU
Description
CAP CER 27PF 3KV X7R 1808
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 pF ±5% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808C270JHRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1808C270JHGACTUKEMET0399-15618-1-ND€1.90000Upgrade
CC1808JKNPOEBN270YAGEO3.51313-CC1808JKNPOEBN270CT-ND€0.75000Similar
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
1.000€0.70312€703.12
Manufacturers Standard Package
Unit Price without VAT:€0.70312
Unit Price with VAT:€0.84374