
CC1808JKNPOEBN270 | |
|---|---|
DigiKey Part Number | 13-CC1808JKNPOEBN270TR-ND - Tape & Reel (TR) 13-CC1808JKNPOEBN270CT-ND - Cut Tape (CT) 13-CC1808JKNPOEBN270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808JKNPOEBN270 |
Description | CAP CER 27PF 3KV C0G/NPO 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808JKNPOEBN270 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.47200 | €4.72 |
| 50 | €0.36360 | €18.18 |
| 100 | €0.33040 | €33.04 |
| 500 | €0.27416 | €137.08 |
| 1.000 | €0.25680 | €256.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.23097 | €461.94 |
| 4.000 | €0.21977 | €879.08 |
| 6.000 | €0.21415 | €1,284.90 |
| 10.000 | €0.20794 | €2,079.40 |
| 14.000 | €0.20430 | €2,860.20 |
| 20.000 | €0.20080 | €4,016.00 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.90000 |

