Parametric Equivalent
Parametric Equivalent

C1210C472KGRAC3123 | |
|---|---|
DigiKey Part Number | 399-C1210C472KGRAC3123TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C472KGRAC3123 |
Description | 4700PF 2000V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C472KGRACAUTO | KEMET | 2.269 | 399-C1210C472KGRACAUTOCT-ND | €1.30000 | Parametric Equivalent |
| C1210C472KGRACTU | KEMET | 50.914 | 399-C1210C472KGRACTUCT-ND | €1.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.46041 | €920.82 |
| Unit Price without VAT: | €0.46041 |
|---|---|
| Unit Price with VAT: | €0.55249 |



