4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C472KGRACAUTO

DigiKey Part Number
399-C1210C472KGRACAUTOTR-ND - Tape & Reel (TR)
399-C1210C472KGRACAUTOCT-ND - Cut Tape (CT)
399-C1210C472KGRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C472KGRACAUTO
Description
CAP CER 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C472KGRACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.091" (2.30mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.269
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.30000€1.30
10€0.85600€8.56
50€0.68040€34.02
100€0.62640€62.64
500€0.53496€267.48
1.000€0.50669€506.69
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.48343€966.86
4.000€0.46426€1,857.04
6.000€0.45466€2,727.96
10.000€0.44401€4,440.10
14.000€0.43779€6,129.06
Manufacturers Standard Package
Unit Price without VAT:€1.30000
Unit Price with VAT:€1.56000