Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C1210C223K5RALTU | |
|---|---|
DigiKey Part Number | 399-C1210C223K5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C223K5RALTU |
Description | CAP CER 0.022UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C223K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C223F5GACTU | KEMET | 0 | 399-C1210C223F5GACTUTR-ND | €3.12932 | Upgrade |
| C1210C223J1GACTU | KEMET | 0 | 399-15156-2-ND | €0.95545 | Upgrade |
| C1210C223J1RACTU | KEMET | 0 | 399-C1210C223J1RACTUTR-ND | €0.18400 | Upgrade |
| C1210C223J2RACTU | KEMET | 0 | 399-C1210C223J2RACTUTR-ND | €0.17337 | Upgrade |
| C1210C223J5RACTU | KEMET | 5.698 | 399-C1210C223J5RACTUCT-ND | €0.59000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.11846 | €473.84 |
| Unit Price without VAT: | €0.11846 |
|---|---|
| Unit Price with VAT: | €0.14215 |






