
C1210C223K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C223K5RACAUTOTR-ND - Tape & Reel (TR) 399-C1210C223K5RACAUTOCT-ND - Cut Tape (CT) 399-C1210C223K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C223K5RACAUTO |
Description | CAP CER 0.022UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C223K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28000 | €2.80 |
| 50 | €0.21000 | €10.50 |
| 100 | €0.18870 | €18.87 |
| 500 | €0.15238 | €76.19 |
| 1.000 | €0.14118 | €141.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.12439 | €497.56 |
| 8.000 | €0.11814 | €945.12 |
| 12.000 | €0.11502 | €1,380.24 |
| 20.000 | €0.11155 | €2,231.00 |
| 28.000 | €0.10953 | €3,066.84 |
| 40.000 | €0.10758 | €4,303.20 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

