Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206X152JMRECTU | |
|---|---|
DigiKey Part Number | 399-C1206X152JMRECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X152JMRECTU |
Description | CAP CER 1206 1.5NF 63V X7R 5% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X152JMRECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X152JMREC7210 | KEMET | 0 | C1206X152JMREC7210-ND | €0.08850 | Parametric Equivalent |
| C1206X152JMRECAUTO | KEMET | 0 | C1206X152JMRECAUTO-ND | €0.10272 | Parametric Equivalent |
| C1206X152JMRECAUTO7210 | KEMET | 0 | C1206X152JMRECAUTO7210-ND | €0.09427 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09652 | €386.08 |
| Unit Price without VAT: | €0.09652 |
|---|---|
| Unit Price with VAT: | €0.11582 |


