C1206X152JMREC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.10272
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.09427
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.09652
Datasheet
1500 pF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206X152JMREC7210

DigiKey Part Number
C1206X152JMREC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X152JMREC7210
Description
CAP CER 1206 1.5NF 63V X7R 5%
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X152JMREC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.039" (0.98mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X152JMRECAUTOKEMET0C1206X152JMRECAUTO-ND€0.10272Parametric Equivalent
C1206X152JMRECAUTO7210KEMET0C1206X152JMRECAUTO7210-ND€0.09427Parametric Equivalent
C1206X152JMRECTUKEMET0399-C1206X152JMRECTUTR-ND€0.09652Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.08850€885.00
Manufacturers Standard Package
Unit Price without VAT:€0.08850
Unit Price with VAT:€0.10620