
C1206C512J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C512J5GACTUTR-ND - Tape & Reel (TR) 399-C1206C512J5GACTUCT-ND - Cut Tape (CT) 399-C1206C512J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C512J5GACTU |
Description | CAP CER 5100PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5100 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C512J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C512J1GACTU | KEMET | 5.747 | 399-16393-1-ND | €0.82000 | Upgrade |
| GRM3195C2A512JA01D | Murata Electronics | 2.830 | 490-11606-1-ND | €0.33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.48500 | €4.85 |
| 50 | €0.37480 | €18.74 |
| 100 | €0.34070 | €34.07 |
| 500 | €0.28318 | €141.59 |
| 1.000 | €0.26540 | €265.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.24663 | €616.57 |
| 5.000 | €0.23532 | €1,176.60 |
| 7.500 | €0.22965 | €1,722.38 |
| 12.500 | €0.22337 | €2,792.12 |
| 17.500 | €0.21969 | €3,844.57 |
| 25.000 | €0.21616 | €5,404.00 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

