
GRM3195C2A512JA01D | |
|---|---|
DigiKey Part Number | 490-11606-2-ND - Tape & Reel (TR) 490-11606-1-ND - Cut Tape (CT) 490-11606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A512JA01D |
Description | CAP CER 5100PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C2A512JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.19600 | €1.96 |
| 50 | €0.14480 | €7.24 |
| 100 | €0.12890 | €12.89 |
| 500 | €0.10214 | €51.07 |
| 1.000 | €0.09389 | €93.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07527 | €301.08 |
| 8.000 | €0.07096 | €567.68 |
| 12.000 | €0.06880 | €825.60 |
| 20.000 | €0.06641 | €1,328.20 |
| 28.000 | €0.06502 | €1,820.56 |
| 40.000 | €0.06367 | €2,546.80 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

