
C1206C476M8PAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C476M8PAC7210TR-ND - Tape & Reel (TR) 399-C1206C476M8PAC7210CT-ND - Cut Tape (CT) 399-C1206C476M8PAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C476M8PAC7210 |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C476M8PAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C476M8PACTU | KEMET | 251.931 | 399-C1206C476M8PACTUCT-ND | €2.21000 | Parametric Equivalent |
| C1206B476M010T | Holy Stone Enterprise Co., Ltd. | 1.827 | 4587-C1206B476M010TCT-ND | €0.59000 | Parametric Equivalent |
| C3216X5R1A476M160AB | TDK | 26.330 | 445-6006-1-ND | €0.74000 | Parametric Equivalent |
| CC1206MKX5R6BB476 | YAGEO | 7.370 | 311-3453-1-ND | €0.69000 | Parametric Equivalent |
| CL31A476MPHNNNE | Samsung Electro-Mechanics | 44.685 | 1276-3063-1-ND | €0.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.21000 | €2.21 |
| 10 | €1.51700 | €15.17 |
| 50 | €1.24160 | €62.08 |
| 100 | €1.15640 | €115.64 |
| 500 | €1.01230 | €506.15 |
| 1.000 | €0.96771 | €967.71 |
| 2.500 | €0.92975 | €2,324.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.87585 | €7,006.80 |
| Unit Price without VAT: | €2.21000 |
|---|---|
| Unit Price with VAT: | €2.65200 |

