47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206B476M010T

DigiKey Part Number
4587-C1206B476M010TTR-ND - Tape & Reel (TR)
4587-C1206B476M010TCT-ND - Cut Tape (CT)
4587-C1206B476M010TDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C1206B476M010T
Description
CAP CER 47UF 10V X5R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C476M8PAC7210KEMET5.259399-C1206C476M8PAC7210CT-ND€2.21000Parametric Equivalent
C1206C476M8PACTUKEMET251.780399-C1206C476M8PACTUCT-ND€2.21000Parametric Equivalent
C3216X5R1A476M160ABTDK25.756445-6006-1-ND€0.74000Parametric Equivalent
CC1206MKX5R6BB476YAGEO7.370311-3453-1-ND€0.69000Parametric Equivalent
CL31A476MPHNNNESamsung Electro-Mechanics36.5001276-3063-1-ND€0.42000Parametric Equivalent
In-Stock: 1.827
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.59000€0.59
10€0.36800€3.68
50€0.28020€14.01
100€0.25300€25.30
500€0.20734€103.67
1.000€0.19323€193.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.18163€363.26
4.000€0.17207€688.28
6.000€0.16728€1,003.68
10.000€0.16198€1,619.80
14.000€0.15887€2,224.18
20.000€0.15589€3,117.80
Manufacturers Standard Package
Unit Price without VAT:€0.59000
Unit Price with VAT:€0.70800