Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C105K4REC | |
|---|---|
DigiKey Part Number | C1206C105K4REC-ND |
Manufacturer | |
Manufacturer Product Number | C1206C105K4REC |
Description | CAP CER 1206 1UF 16V X7R 10% |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K4REC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C105K4REC7210 | KEMET | 9.913 | 399-C1206C105K4REC7210CT-ND | €0.30000 | Parametric Equivalent |
| C1206C105K4RECAUTO | KEMET | 0 | C1206C105K4RECAUTO-ND | €0.03447 | Parametric Equivalent |
| C1206C105K4RECAUTO7210 | KEMET | 0 | C1206C105K4RECAUTO7210-ND | €0.03197 | Parametric Equivalent |
| C1206C105K4RECTU | KEMET | 0 | 399-C1206C105K4RECTUTR-ND | €0.07111 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05981 | €598.10 |
| Unit Price without VAT: | €0.05981 |
|---|---|
| Unit Price with VAT: | €0.07177 |


