1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C105K4REC7210

DigiKey Part Number
399-C1206C105K4REC7210TR-ND - Tape & Reel (TR)
399-C1206C105K4REC7210CT-ND - Cut Tape (CT)
399-C1206C105K4REC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C105K4REC7210
Description
CAP CER 1206 1UF 16V X7R 10%
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105K4REC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.913
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.30000€0.30
10€0.17600€1.76
50€0.12880€6.44
100€0.11440€11.44
500€0.09008€45.04
1.000€0.08258€82.58
2.500€0.07466€186.65
5.000€0.06990€349.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.06598€659.80
20.000€0.06276€1,255.20
30.000€0.06114€1,834.20
50.000€0.05935€2,967.50
70.000€0.05830€4,081.00
100.000€0.05729€5,729.00
Manufacturers Standard Package
Unit Price without VAT:€0.30000
Unit Price with VAT:€0.36000