C0805X223M2RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.10801
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.08487
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.07768
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.03891
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.04966
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.04512
Datasheet
0.022 µF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X223M2RECTU

DigiKey Part Number
399-C0805X223M2RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X223M2RECTU
Description
CAP CER 0805 22NF 200V X7R 20%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X223M2RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.04292€171.68
Manufacturers Standard Package
Unit Price without VAT:€0.04292
Unit Price with VAT:€0.05150