Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X223M2RAC3123 | |
|---|---|
DigiKey Part Number | 399-C0805X223M2RAC3123TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X223M2RAC3123 |
Description | .022UF 200V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X223M2RAC3316 | KEMET | 0 | 399-C0805X223M2RAC3316TR-ND | €0.08487 | Parametric Equivalent |
| C0805X223M2RAC3317 | KEMET | 0 | 399-C0805X223M2RAC3317TR-ND | €0.07768 | Parametric Equivalent |
| C0805X223M2REC7210 | KEMET | 0 | C0805X223M2REC7210-ND | €0.03891 | Parametric Equivalent |
| C0805X223M2RECAUTO | KEMET | 0 | C0805X223M2RECAUTO-ND | €0.04966 | Parametric Equivalent |
| C0805X223M2RECAUTO7210 | KEMET | 0 | C0805X223M2RECAUTO7210-ND | €0.04512 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.10801 | €432.04 |
| Unit Price without VAT: | €0.10801 |
|---|---|
| Unit Price with VAT: | €0.12961 |


