Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0805C271K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C271K4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C271K4RACTU |
Description | CAP CER 270PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C271K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C271F3GACTU | KEMET | 0 | 399-C0805C271F3GACTUTR-ND | €0.27341 | Upgrade |
| C0805C271F5GACTU | KEMET | 7.097 | 399-C0805C271F5GACTUCT-ND | €0.88000 | Upgrade |
| C0805C271G3GACTU | KEMET | 0 | 399-C0805C271G3GACTUTR-ND | €0.11466 | Upgrade |
| C0805C271G5GACTU | KEMET | 6.620 | 399-C0805C271G5GACTUCT-ND | €0.54000 | Upgrade |
| C0805C271J3GACTU | KEMET | 0 | 399-C0805C271J3GACTUTR-ND | €0.04771 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06311 | €252.44 |
| Unit Price without VAT: | €0.06311 |
|---|---|
| Unit Price with VAT: | €0.07573 |



