C0805C271K3GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3.154
Unit Price: €0.98000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.27341
Datasheet

Upgrade


KEMET
In Stock: 7.097
Unit Price: €0.88000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.16549
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.15515
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.11466
Datasheet

Upgrade


KEMET
In Stock: 6.620
Unit Price: €0.54000
Datasheet

Upgrade


KEMET
In Stock: 4.455
Unit Price: €0.25000
Datasheet

Upgrade


KEMET
In Stock: 4.000
Unit Price: €0.28000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.04771
Datasheet

Upgrade


KEMET
In Stock: 146.232
Unit Price: €0.22000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.05116
Datasheet

Upgrade


KEMET
In Stock: 7.021
Unit Price: €0.27000
Datasheet

Upgrade


KEMET
In Stock: 3.345
Unit Price: €0.22000
Datasheet
270 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C271K3GACTU

DigiKey Part Number
399-C0805C271K3GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C271K3GACTU
Description
CAP CER 270PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
270 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C271K3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C271F1GACTUKEMET3.154399-C0805C271F1GACTUCT-ND€0.98000Upgrade
C0805C271F3GACTUKEMET0399-C0805C271F3GACTUTR-ND€0.27341Upgrade
C0805C271F5GACTUKEMET7.097399-C0805C271F5GACTUCT-ND€0.88000Upgrade
C0805C271G1GACTUKEMET0399-C0805C271G1GACTUTR-ND€0.16549Upgrade
C0805C271G2GACTUKEMET0399-C0805C271G2GACTUTR-ND€0.15515Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000€0.03364€269.12
Unit Price without VAT:€0.03364
Unit Price with VAT:€0.04037