2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C225K4RAC3124

DigiKey Part Number
399-C0805C225K4RAC3124TR-ND - Tape & Reel (TR)
399-C0805C225K4RAC3124CT-ND - Cut Tape (CT)
399-C0805C225K4RAC3124DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C225K4RAC3124
Description
CAP CER 2.2UF 16V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805KKX7R7BB225YAGEO11.09013-AC0805KKX7R7BB225CT-ND€0.43000Parametric Equivalent
In-Stock: 9.322
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.39000€0.39
10€0.23600€2.36
50€0.17600€8.80
100€0.15720€15.72
500€0.12588€62.94
1.000€0.11617€116.17
2.500€0.10595€264.88
5.000€0.09979€498.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.09472€947.20
20.000€0.09055€1,811.00
30.000€0.08846€2,653.80
50.000€0.08614€4,307.00
70.000€0.08479€5,935.30
100.000€0.08348€8,348.00
Manufacturers Standard Package
Unit Price without VAT:€0.39000
Unit Price with VAT:€0.46800