Direct
Parametric Equivalent
Parametric Equivalent

C0603X330J5GAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603X330J5GAC3121TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X330J5GAC3121 |
Description | 33.0PF 50.0V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X330J5GACTU | KEMET | 2.238 | 399-C0603X330J5GACTUCT-ND | €0.33000 | Direct |
| C0603X330J5GAC7411 | KEMET | 0 | 399-C0603X330J5GAC7411TR-ND | €0.07318 | Parametric Equivalent |
| C0603X330J5GACAUTO | KEMET | 0 | 399-C0603X330J5GACAUTOCT-ND | €0.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08606 | €344.24 |
| Unit Price without VAT: | €0.08606 |
|---|---|
| Unit Price with VAT: | €0.10327 |



