
C0603X330J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X330J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603X330J5GACAUTOCT-ND - Cut Tape (CT) 399-C0603X330J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X330J5GACAUTO |
Description | CAP CER 33PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X330J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20600 | €2.06 |
| 50 | €0.15200 | €7.60 |
| 100 | €0.13540 | €13.54 |
| 500 | €0.10752 | €53.76 |
| 1.000 | €0.09895 | €98.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08606 | €344.24 |
| 8.000 | €0.08128 | €650.24 |
| 12.000 | €0.07888 | €946.56 |
| 20.000 | €0.07623 | €1,524.60 |
| 28.000 | €0.07467 | €2,090.76 |
| 40.000 | €0.07318 | €2,927.20 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

