Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C222K8RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C222K8RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C222K8RALTU |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222K8RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C222K8RACTU | KEMET | 7.895 | 399-C0603C222K8RACTUCT-ND | €0.24000 | Parametric Equivalent |
| C0603C222K8RAL | KEMET | 0 | 399-C0603C222K8RAL-ND | €0.10043 | Parametric Equivalent |
| 0603B222K100CT | Walsin Technology Corporation | 0 | 1292-0603B222K100CTTR-ND | €0.00292 | Parametric Equivalent |
| 885012206010 | Würth Elektronik | 7.504 | 732-7929-1-ND | €0.08000 | Parametric Equivalent |
| CC0603KRX7R6BB222 | YAGEO | 17.548 | 13-CC0603KRX7R6BB222CT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07736 | €309.44 |
| Unit Price without VAT: | €0.07736 |
|---|---|
| Unit Price with VAT: | €0.09283 |








