


CC0603KRX7R6BB222 | |
|---|---|
DigiKey Part Number | 13-CC0603KRX7R6BB222TR-ND - Tape & Reel (TR) 13-CC0603KRX7R6BB222CT-ND - Cut Tape (CT) 13-CC0603KRX7R6BB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R6BB222 |
Description | CAP CER 2200PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R6BB222 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03400 | €0.34 |
| 50 | €0.02280 | €1.14 |
| 100 | €0.01950 | €1.95 |
| 500 | €0.01398 | €6.99 |
| 1.000 | €0.01232 | €12.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00935 | €37.40 |
| 8.000 | €0.00847 | €67.76 |
| 12.000 | €0.00802 | €96.24 |
| 20.000 | €0.00754 | €150.80 |
| 28.000 | €0.00725 | €203.00 |
| 40.000 | €0.00698 | €279.20 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

